Filter Your Search
1 - 1 of 1 results
|
HY514370RC-80
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | NO | 1 mA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2-R | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2-R, TSOP40/44,.46,32 | 44 | compliant | EAR99 | 8542.32.00.02 |