Part Details for HXA2W562YE20R by Hitachi Ltd
Overview of HXA2W562YE20R by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HXA2W562YE20R
HXA2W562YE20R CAD Models
HXA2W562YE20R Part Data Attributes
|
HXA2W562YE20R
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HXA2W562YE20R
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Manufacturer Series | HXA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 15400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for HXA2W562YE20R
This table gives cross-reference parts and alternative options found for HXA2W562YE20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXA2W562YE20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXR32W562YD167 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HXA2W562YE20R vs FXR32W562YD167 |
FXA2W562YE16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HXA2W562YE20R vs FXA2W562YE16R |
EEGAA2W562HNE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | HXA2W562YE20R vs EEGAA2W562HNE |
FXR2W562YE16T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HXA2W562YE20R vs FXR2W562YE16T |
U36D450LG562M76X143HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED | Chemi-Con | HXA2W562YE20R vs U36D450LG562M76X143HP |
HXA2W562Y(F) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HXA2W562YE20R vs HXA2W562Y(F) |
U36D450LG562M89X117LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED | Chemi-Con | HXA2W562YE20R vs U36D450LG562M89X117LL |
B43458A5568M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | HXA2W562YE20R vs B43458A5568M007 |
FXR2W562YF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HXA2W562YE20R vs FXR2W562YF |
FXR2W562YE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HXA2W562YE20R vs FXR2W562YE |