There are no models available for this part yet.
Overview of HXA2W562Y(F) by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for HXA2W562Y(F) by Hitachi Ltd
Part Data Attributes for HXA2W562Y(F) by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITACHI LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
25.2 mA
|
Manufacturer Series
|
HXA
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
14900 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for HXA2W562Y(F)
This table gives cross-reference parts and alternative options found for HXA2W562Y(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXA2W562Y(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXR32W562YD167 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HXA2W562Y(F) vs FXR32W562YD167 |
FXA2W562YE16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HXA2W562Y(F) vs FXA2W562YE16R |
EEGAA2W562HNE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | HXA2W562Y(F) vs EEGAA2W562HNE |
FXR2W562YE16T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HXA2W562Y(F) vs FXR2W562YE16T |
U36D450LG562M76X143HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED | Chemi-Con | HXA2W562Y(F) vs U36D450LG562M76X143HP |
U36D450LG562M89X117LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED | Chemi-Con | HXA2W562Y(F) vs U36D450LG562M89X117LL |
B43458A5568M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | HXA2W562Y(F) vs B43458A5568M007 |
FXR2W562YF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HXA2W562Y(F) vs FXR2W562YF |
HXA2W562YE20R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HXA2W562Y(F) vs HXA2W562YE20R |
FXR2W562YE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HXA2W562Y(F) vs FXR2W562YE |