Part Details for FXR32W562YD167 by Hitachi Chemical Co America Ltd
Overview of FXR32W562YD167 by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXR32W562YD167
FXR32W562YD167 CAD Models
FXR32W562YD167 Part Data Attributes
|
FXR32W562YD167
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
FXR32W562YD167
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 25.2 mA | |
Manufacturer Series | FXR3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 19400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for FXR32W562YD167
This table gives cross-reference parts and alternative options found for FXR32W562YD167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXR32W562YD167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXA2W562YE16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | FXR32W562YD167 vs FXA2W562YE16R |
EEGAA2W562HNE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | FXR32W562YD167 vs EEGAA2W562HNE |
FXR2W562YE16T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | FXR32W562YD167 vs FXR2W562YE16T |
U36D450LG562M76X143HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED | Chemi-Con | FXR32W562YD167 vs U36D450LG562M76X143HP |
HXA2W562Y(F) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | FXR32W562YD167 vs HXA2W562Y(F) |
U36D450LG562M89X117LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED | Chemi-Con | FXR32W562YD167 vs U36D450LG562M89X117LL |
B43458A5568M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | FXR32W562YD167 vs B43458A5568M007 |
FXR2W562YF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | FXR32W562YD167 vs FXR2W562YF |
HXA2W562YE20R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, CAN | Hitachi Ltd | FXR32W562YD167 vs HXA2W562YE20R |
FXR2W562YE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | FXR32W562YD167 vs FXR2W562YE |