There are no models available for this part yet.
Overview of HX6256KSRC by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for HX6256KSRC by Honeywell Sensing and Control
Part Data Attributes for HX6256KSRC by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
25 ns
|
JESD-30 Code
|
X-XUUC-N
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
32KX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class S
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Total Dose
|
100k Rad(Si) V
|
Alternate Parts for HX6256KSRC
This table gives cross-reference parts and alternative options found for HX6256KSRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6256KSRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6356-VNC | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KSRC vs HX6356-VNC |
HX6256KQFT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | HX6256KSRC vs HX6256KQFT |
HX6356KVFT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | HX6256KSRC vs HX6356KVFT |
HX6356-BRT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KSRC vs HX6356-BRT |
HX6356KSNT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KSRC vs HX6356KSNT |
FT61256L-25FSCLF | Standard SRAM, 32KX8, 25ns, CMOS, PDFP28, DFP-28 | Force Technologies Ltd | HX6256KSRC vs FT61256L-25FSCLF |
HX6256-VFC | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KSRC vs HX6256-VFC |
HX6256KENT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KSRC vs HX6256KENT |
HX6256-SRT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | HX6256KSRC vs HX6256-SRT |
HX6356-BNT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KSRC vs HX6356-BNT |