Part Details for FT61256L-25FSCLF by Force Technologies Ltd
Overview of FT61256L-25FSCLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT61256L-25FSCLF
FT61256L-25FSCLF CAD Models
FT61256L-25FSCLF Part Data Attributes
|
FT61256L-25FSCLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61256L-25FSCLF
Force Technologies Ltd
Standard SRAM, 32KX8, 25ns, CMOS, PDFP28, DFP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-PDFP-F28 | |
Length | 18.796 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.302 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for FT61256L-25FSCLF
This table gives cross-reference parts and alternative options found for FT61256L-25FSCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61256L-25FSCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6356-VNC | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | FT61256L-25FSCLF vs HX6356-VNC |
HX6256KQFT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | FT61256L-25FSCLF vs HX6256KQFT |
HX6356KVFT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | FT61256L-25FSCLF vs HX6356KVFT |
HX6256KSRC | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | FT61256L-25FSCLF vs HX6256KSRC |
HX6356-BRT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | FT61256L-25FSCLF vs HX6356-BRT |
HX6356KSNT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | FT61256L-25FSCLF vs HX6356KSNT |
HX6256-VFC | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | FT61256L-25FSCLF vs HX6256-VFC |
HX6256KENT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | FT61256L-25FSCLF vs HX6256KENT |
HX6256-SRT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | FT61256L-25FSCLF vs HX6256-SRT |
HX6356-BNT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | FT61256L-25FSCLF vs HX6356-BNT |