Part Details for HX6256KQFT by Honeywell Sensing and Control
Overview of HX6256KQFT by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HX6256KQFT
HX6256KQFT CAD Models
HX6256KQFT Part Data Attributes
|
HX6256KQFT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HX6256KQFT
Honeywell Sensing and Control
IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for HX6256KQFT
This table gives cross-reference parts and alternative options found for HX6256KQFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6256KQFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6356-VNC | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KQFT vs HX6356-VNC |
HX6356KVFT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | HX6256KQFT vs HX6356KVFT |
HX6256KSRC | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | HX6256KQFT vs HX6256KSRC |
HX6356-BRT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KQFT vs HX6356-BRT |
HX6356KSNT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KQFT vs HX6356KSNT |
FT61256L-25FSCLF | Standard SRAM, 32KX8, 25ns, CMOS, PDFP28, DFP-28 | Force Technologies Ltd | HX6256KQFT vs FT61256L-25FSCLF |
HX6256-VFC | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KQFT vs HX6256-VFC |
HX6256KENT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KQFT vs HX6256KENT |
HX6256-SRT | IC 32K X 8 STANDARD SRAM, 25 ns, UUC, DIE, Static RAM | Honeywell Sensing and Control | HX6256KQFT vs HX6256-SRT |
HX6356-BNT | Standard SRAM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6256KQFT vs HX6356-BNT |