Part Details for HVD138A by Renesas Electronics Corporation
Overview of HVD138A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for HVD138A
HVD138A CAD Models
HVD138A Part Data Attributes:
|
HVD138A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVD138A
Renesas Electronics Corporation
30V, SILICON, PIN DIODE, SFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.85 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVD138A
This table gives cross-reference parts and alternative options found for HVD138A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVD138A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P275CK-287 | Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN | MACOM | HVD138A vs MA4P275CK-287 |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | HVD138A vs SMP1345-075LF |
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | HVD138A vs MA4P789-1141 |
BAP64LX | SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN | NXP Semiconductors | HVD138A vs BAP64LX |
SMP1320-004 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | HVD138A vs SMP1320-004 |
SMP1322-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | HVD138A vs SMP1322-011 |
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | HVD138A vs 934056547115 |
HVD132 | SILICON, PIN DIODE, SFP-2 | Renesas Electronics Corporation | HVD138A vs HVD132 |
SMP1320-017 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | HVD138A vs SMP1320-017 |
MA4P277-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | HVD138A vs MA4P277-1141 |