Part Details for HVC136 by Renesas Electronics Corporation
Overview of HVC136 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC136
HVC136 CAD Models
HVC136 Part Data Attributes:
|
HVC136
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVC136
Renesas Electronics Corporation
SILICON, PIN DIODE, UFP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC136
This table gives cross-reference parts and alternative options found for HVC136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVM187S | Pin Diode, 60V V(BR), Silicon, MPAK-3 | Hitachi Ltd | HVC136 vs HVM187S |
MA4P789ST | 50V, SILICON, PIN DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | HVC136 vs MA4P789ST |
SMP1321-001 | Pin Diode, Silicon | Alpha Industries | HVC136 vs SMP1321-001 |
MA4P278-287T | PIN DIODE,SINGLE,200V V(BR),SOT-23 | TE Connectivity | HVC136 vs MA4P278-287T |
SMP1321-01 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | HVC136 vs SMP1321-01 |
HVD132 | Pin Diode, 60V V(BR), Silicon, SFP, 2 PIN | Hitachi Ltd | HVC136 vs HVD132 |
SMP1302-011 | Pin Diode, Silicon | Alpha Industries | HVC136 vs SMP1302-011 |
BA595 | Pin Diode, 50V V(BR), Silicon | Siemens | HVC136 vs BA595 |
MA4P277-1141 | SILICON, PIN DIODE, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | HVC136 vs MA4P277-1141 |
SMP1322-079 | Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN | Alpha Industries | HVC136 vs SMP1322-079 |