Part Details for HV9963NG-G by Microchip Technology Inc
Overview of HV9963NG-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9963NG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5287
|
Newark | Closed Loop Led Driver With Enhanced Pwm Dimming 16 Soic .150In Ctube Rohs Compliant: Yes |Microchip HV9963NG-G RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
HV9963NG-G-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOIC Min Qty: 405 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
HV9963NG-G
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 16-Pin SOIC N - Rail/Tube (Alt: HV9963NG-G) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
689-HV9963NG-G
|
Mouser Electronics | LED Lighting Drivers Clsd Loop LED driver W/ Enhanced PWM DIM RoHS: Compliant | 384 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
HV9963NG-G
|
Microchip Technology Inc | CLOSED LOOP LED DRIVER WITH ENHANCED PWM DIMMING, Projected EOL: 2034-02-04 RoHS: Compliant pbFree: Yes |
4270 Alternates Available |
|
$0.9000 / $1.2600 | Buy Now |
DISTI #
70454578
|
RS | CLOSED LOOP LED DRIVER w/ ENHANCED PWM DIMMING16 SOIC .150in TUBE | Microchip Technology Inc. HV9963NG-G RoHS: Not Compliant Min Qty: 405 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 45 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | Closed-loop LED Driver - Enhanced PWM Dimming (0-100%) - 16-lead SOIC - 8-40VDC Vin - RoHS Compliant RoHS: Compliant | 4230 Factory Stock |
|
$0.8220 / $1.0470 | Buy Now |
|
NAC | CLOSED LOOP LED DRIVER WITH ENHANCED PWM DIMMING - Package: 16 SOIC .150in CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 3375 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
HV9963NG-G
|
Avnet Silica | LED DRVR 9V/12V/15V/18V/24V 16-Pin SOIC N (Alt: HV9963NG-G) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HV9963NG-G
HV9963NG-G CAD Models
HV9963NG-G Part Data Attributes
|
HV9963NG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9963NG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-012AC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for HV9963NG-G
This table gives cross-reference parts and alternative options found for HV9963NG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9963NG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9963NG-G-M934 | IC LED DRIVER CTRLR DIM 16SOIC | Microchip Technology Inc | HV9963NG-G vs HV9963NG-G-M934 |