Part Details for HV9963NG-G-M934 by Microchip Technology Inc
Overview of HV9963NG-G-M934 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9963NG-G-M934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5289
|
Newark | Closed Loop Led Driver With Enhanced Pwm Dimming 16 Soic .150In T/R Rohs Compliant: Yes |Microchip HV9963NG-G-M934 RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
HV9963NG-G-M934CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7276 In Stock |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
HV9963NG-G-M934
|
Avnet Americas | LED DRVR Boost/Buck/Buck-Boost/SEPIC 1-CH PWM 16-Pin SOIC - Tape and Reel (Alt: HV9963NG-G-M934) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
689-HV9963NG-G-M934
|
Mouser Electronics | LED Lighting Drivers LED Buck Driver IC RoHS: Compliant | 2600 |
|
$0.9890 / $1.1300 | Buy Now |
DISTI #
HV9963NG-G-M934
|
Microchip Technology Inc | CLOSED LOOP LED DRIVER WITH ENHANCED PWM DIMMING, Projected EOL: 2034-04-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.2900 | Buy Now |
DISTI #
70483853
|
RS | CLOSED LOOP LED DRIVER WITH ENHANCED PWM DIMMING16 SOIC .150in T/R | Microchip Technology Inc. HV9963NG-G-M934 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Closed-loop LED Driver - Enhanced PWM Dimming (0-100%) - 16-lead SOIC - 8-40VDC Vin - RoHS Compliant - Tape&Reel RoHS: Compliant | 2600 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
|
NAC | CLOSED LOOP LED DRIVER WITH ENHANCED PWM DIMMING - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$1.0400 / $1.2800 | Buy Now |
|
Master Electronics | Closed-loop LED Driver - Enhanced PWM Dimming (0-100%) - 16-lead SOIC - 8-40VDC Vin - RoHS Compliant - Tape&Reel RoHS: Compliant | 2600 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
Part Details for HV9963NG-G-M934
HV9963NG-G-M934 CAD Models
HV9963NG-G-M934 Part Data Attributes
|
HV9963NG-G-M934
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9963NG-G-M934
Microchip Technology Inc
IC LED DRIVER CTRLR DIM 16SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-10-25 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HV9963NG-G-M934
This table gives cross-reference parts and alternative options found for HV9963NG-G-M934. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9963NG-G-M934, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2489DJ | LED Driver, 1-Segment, PDSO5, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | HV9963NG-G-M934 vs MP2489DJ |
HV9963NG-G | LED DISPLAY DRIVER, PDSO16 | Microchip Technology Inc | HV9963NG-G-M934 vs HV9963NG-G |
MP2489DJ-Z | LED Driver, 1-Segment, PDSO5, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | HV9963NG-G-M934 vs MP2489DJ-Z |
MP2489DJ-LF | LED Driver, 1-Segment, PDSO5, ROHS COMPLIANT, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | HV9963NG-G-M934 vs MP2489DJ-LF |