There are no models available for this part yet.
Overview of HV733ATTE2323F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HV733ATTE2323F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE2323FTR-ND
|
DigiKey | RES 232K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2816 | Buy Now | |
DISTI #
660-HV733ATTE2323F
|
Mouser Electronics | Thick Film Resistors - SMD 232K ohm 1% 1W RoHS: Compliant | 0 |
|
$0.2540 / $0.2580 | Order Now |
CAD Models for HV733ATTE2323F by KOA Speer Electronics Inc
Part Data Attributes for HV733ATTE2323F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
232000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
3000 V
|
Alternate Parts for HV733ATTE2323F
This table gives cross-reference parts and alternative options found for HV733ATTE2323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE2323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV733ARTTE2323F | Fixed Resistor, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE2323F vs HV733ARTTE2323F |
CRMV2512AF232KFKE5 | Fixed Resistor, | Vishay Intertechnologies | HV733ATTE2323F vs CRMV2512AF232KFKE5 |
CRMV2512BE232KFKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2323F vs CRMV2512BE232KFKNW |
RVC63K2323FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE2323F vs RVC63K2323FB |
CRMV2512AG232KFKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2323F vs CRMV2512AG232KFKEB |
CRMA2512AF232KFKT5 | Fixed Resistor, Thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2323F vs CRMA2512AF232KFKT5 |
CRMA2512AF232KFKTF | Fixed Resistor, Thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2323F vs CRMA2512AF232KFKTF |
RVC2512FT232K | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV733ATTE2323F vs RVC2512FT232K |
HVR12FTET2323 | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HV733ATTE2323F vs HVR12FTET2323 |
RVC63K2323FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE2323F vs RVC63K2323FTE |