Part Details for RVC63K2323FB by Kamaya Inc
Overview of RVC63K2323FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K2323FB
RVC63K2323FB CAD Models
RVC63K2323FB Part Data Attributes
|
RVC63K2323FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K2323FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K2323FB
This table gives cross-reference parts and alternative options found for RVC63K2323FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K2323FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC2512FT232K | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RVC63K2323FB vs RVC2512FT232K |
HV733ARTTE2323F | Fixed Resistor, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K2323FB vs HV733ARTTE2323F |
CRMA2512AF232KFKTF | Fixed Resistor, Thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K2323FB vs CRMA2512AF232KFKTF |
RCH2512F2323-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RVC63K2323FB vs RCH2512F2323-3KV |
CRMV2512BE232KFKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K2323FB vs CRMV2512BE232KFKNW |
CRMV2512AG232KFKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K2323FB vs CRMV2512AG232KFKEB |
CRMV2512AF232KFKE5 | Fixed Resistor, | Vishay Intertechnologies | RVC63K2323FB vs CRMV2512AF232KFKE5 |
HV733ATTE2323F | Fixed Resistor, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K2323FB vs HV733ATTE2323F |