Part Details for HVR12FTET2323 by Viking Tech Corp
Overview of HVR12FTET2323 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR12FTET2323
HVR12FTET2323 CAD Models
HVR12FTET2323 Part Data Attributes
|
HVR12FTET2323
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
HVR12FTET2323
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVR12FTET2323
This table gives cross-reference parts and alternative options found for HVR12FTET2323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR12FTET2323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF232KFKE5 | Fixed Resistor, | Vishay Intertechnologies | HVR12FTET2323 vs CRMV2512AF232KFKE5 |
RVC63K2323FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HVR12FTET2323 vs RVC63K2323FB |
RVC63K2323FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HVR12FTET2323 vs RVC63K2323FTE |
CRMA2512AF232KFKTF | Fixed Resistor, Thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVR12FTET2323 vs CRMA2512AF232KFKTF |
CRMA2512AF232KFKT5 | Fixed Resistor, Thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVR12FTET2323 vs CRMA2512AF232KFKT5 |
CRMV2512AG232KFKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVR12FTET2323 vs CRMV2512AG232KFKEB |
HV733ATTE2323F | Fixed Resistor, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HVR12FTET2323 vs HV733ATTE2323F |
CRMV2512BE232KFKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVR12FTET2323 vs CRMV2512BE232KFKNW |
HV121WF2323T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HVR12FTET2323 vs HV121WF2323T4E |
CHV2512-FX-2323ELF | Fixed Resistor, Thick Film, 1W, 232000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | HVR12FTET2323 vs CHV2512-FX-2323ELF |