HV5812P-G
Description: VACUUM FLUOR DISPLAY DRIVER, PDIP28

Overview of HV5812P-G by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for HV5812P-G by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67X5191
Newark 20-Channel, Display Driver, 80V 28 Pdip .600In Ctube Rohs Compliant: Yes |Microchip HV5812P-G RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.6600
$2.6600 Buy Now
DISTI # HV5812P-G-ND
DigiKey IC DISPLAY DRIVER 20CH 80V 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 155
In Stock
  • 1 $3.4100
  • 25 $2.8300
  • 100 $2.7375
$2.7375 / $3.4100 Buy Now
DISTI # HV5812P-G
Avnet Americas VFD DRVR 5.5V/80V 28-Pin PDIP Tube - Rail/Tube (Alt: HV5812P-G) RoHS: Compliant Min Qty: 117 Package Multiple: 13 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.4100
  • 25 $2.8300
  • 100 $2.5800
$2.5800 / $3.4100 Buy Now
DISTI # 689-HV5812P-G
Mouser Electronics Display Drivers & Controllers 80V 20-Channel RoHS: Compliant 61
  • 1 $3.4100
  • 26 $2.8300
  • 104 $2.7300
$2.7300 / $3.4100 Buy Now
DISTI # V99:2348_06439391
Arrow Electronics VFD Driver 5.5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1646 Americas - 78
  • 0 $2.8168
  • 1 $0.5360
$0.5360 / $2.8168 Buy Now
DISTI # HV5812P-G
Microchip Technology Inc 20-CHANNEL, DISPLAY DRIVER, 80V, Projected EOL: 2034-04-06 RoHS: Compliant pbFree: Yes 3167

Alternates Available
  • 1 $3.4100
  • 25 $2.8300
  • 100 $2.5800
  • 1,000 $2.5000
  • 5,000 $2.4800
$2.4800 / $3.4100 Buy Now
DISTI # 70452573
RS 20-CHANNEL, DISPLAY DRIVER, 80V28 PDIP .600in TUBE | Microchip Technology Inc. HV5812P-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 149
  • 1 $3.4400
  • 5 $3.2700
  • 10 $3.1000
  • 20 $2.9300
$2.9300 / $3.4400 Buy Now
Future Electronics 20-CHANNEL, DISPLAY DRIVER, 80V RoHS: Compliant pbFree: Yes Min Qty: 351 Package Multiple: 13 Lead time: 6 Weeks Container: Tube 0
Tube
  • 13 $3.1200
  • 52 $3.0100
  • 130 $2.9400
  • 325 $2.8700
  • 520 $2.7800
$2.7800 / $3.1200 Buy Now
Onlinecomponents.com 20-Channel Serial-Input Vacuum Fluorescent Display Driver for Anode or Grid - 28-lead PDIP RoHS: Compliant 117 In Stock
3159 Factory Stock
  • 13 $3.1600
  • 52 $2.9200
  • 104 $2.8800
  • 260 $2.7800
  • 507 $2.6500
  • 1,001 $2.6100
  • 2,509 $2.5700
  • 5,005 $2.5300
$2.5300 / $3.1600 Buy Now
DISTI # 51603192
Verical VFD Driver 5.5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 13 Date Code: 1402 Americas - 117
  • 26 $4.1080
  • 52 $3.7960
  • 104 $3.7440
  • 260 $3.6140
  • 507 $3.4450
$3.4450 / $4.1080 Buy Now
DISTI # 25848414
Verical VFD Driver 5.5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1646 Americas - 78
  • 3 $0.5360
$0.5360 Buy Now
NAC 20-CHANNEL, DISPLAY DRIVER, 80V - Package: 28 PDIP .600in CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 13 2522
  • 1 $3.2200
  • 100 $2.9200
  • 500 $2.7400
  • 1,000 $2.6700
$2.6700 / $3.2200 Buy Now
DISTI # HV5812P-G
EBV Elektronik VFD DRVR 5.5V/80V 28-Pin PDIP Tube (Alt: HV5812P-G) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
LCSC PDIP-28 Digital Tube Drivers ROHS 87
  • 1 $3.5006
  • 10 $3.0831
  • 30 $2.8278
  • 100 $2.6140
$2.6140 / $3.5006 Buy Now
Master Electronics 20-Channel Serial-Input Vacuum Fluorescent Display Driver for Anode or Grid - 28-lead PDIP RoHS: Compliant 117 In Stock
3159 Factory Stock
  • 13 $3.1600
  • 52 $2.9200
  • 104 $2.8800
  • 260 $2.7800
  • 507 $2.6500
  • 1,001 $2.6100
  • 2,509 $2.5700
  • 5,005 $2.5300
$2.5300 / $3.1600 Buy Now

CAD Models for HV5812P-G by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HV5812P-G by Microchip Technology Inc

HV5812P-G
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
1.565 X 0.580 INCH, 0.250 INCH HEIGHT, 0.100 INCH PITCH, GREEN, PLASTIC, MS-011AB, DIP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Data Input Mode
SERIAL
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
37.4 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
20
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
6.35 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
80 V
Supply Voltage1-Min
20 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HV5812P-G
    Microchip Technology Inc
    VACUUM FLUOR DISPLAY DRIVER, PDIP28
    VS

Alternate Parts for HV5812P-G

This table gives cross-reference parts and alternative options found for HV5812P-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5812P-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCN5812AF Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Allegro MicroSystems LLC HV5812P-G vs UCN5812AF
UCQ5812AF Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Allegro MicroSystems LLC HV5812P-G vs UCQ5812AF
TL5812IN Vacuum Fluorescent Display Drivers 28-PDIP Texas Instruments HV5812P-G vs TL5812IN
HV5812P Vacuum Fluorescent Driver, 20-Segment, CMOS, PDIP28, PLASTIC, DIP-28 Supertex Inc HV5812P-G vs HV5812P
Part Number Description Manufacturer Compare
A6812KEPTR-T Vacuum Fluorescent Driver, 20-Segment, BIPolar, PQCC28, LEAD FREE, PLASTIC, LCC-28 Allegro MicroSystems LLC HV5812P-G vs A6812KEPTR-T
UCN5812AF Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Allegro MicroSystems LLC HV5812P-G vs UCN5812AF
A6812SEP-T Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 Allegro MicroSystems LLC HV5812P-G vs A6812SEP-T
SED2020FOB VACUUM FLUOR DISPLAY DRIVER, PQFP44, PLASTIC, QFP2-44 Epson Electronics America Inc HV5812P-G vs SED2020FOB
UCN5812EPF Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 Allegro MicroSystems LLC HV5812P-G vs UCN5812EPF
A6812EEP-T Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 Allegro MicroSystems LLC HV5812P-G vs A6812EEP-T
HV5812P-G Vacuum Fluorescent Driver, 20-Segment, CMOS, PDIP28, 1.565 X 0.580 INCH, 0.250 INCH HEIGHT, 0.100 INCH PITCH, GREEN, PLASTIC, MS-011AB, DIP-28 Supertex Inc HV5812P-G vs HV5812P-G
UCN5812EPF-1 Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 Allegro MicroSystems LLC HV5812P-G vs UCN5812EPF-1
TL5812N Vacuum Fluorescent Display Drivers 28-PDIP Texas Instruments HV5812P-G vs TL5812N
TL5812IN Vacuum Fluorescent Display Drivers 28-PDIP Texas Instruments HV5812P-G vs TL5812IN

Related Parts for HV5812P-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV5812P-G by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV5812P-G by Microchip Technology Inc

  • Please alert me when HV5812P-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV5812P-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV5812P-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV5812P-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV5812P-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV5812P-G by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: