Part Details for HV57908PG-G by Supertex Inc
Overview of HV57908PG-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV57908PG-G
HV57908PG-G CAD Models
HV57908PG-G Part Data Attributes:
|
HV57908PG-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV57908PG-G
Supertex Inc
EL Driver, 64-Segment, CMOS, PQFP80, 20 X 14 MM, 3.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112CB1, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 64 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV57908PG-G
This table gives cross-reference parts and alternative options found for HV57908PG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV57908PG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV57908PG | EL Driver, 64-Segment, CMOS, PQFP80, PLASTIC, QFP-80 | Supertex Inc | HV57908PG-G vs HV57908PG |
RBHV57908DG | EL Driver, 64-Segment, CMOS, CQFP80, CERAMIC, QFP-80 | Supertex Inc | HV57908PG-G vs RBHV57908DG |
HV57908DG | EL Driver, 64-Segment, CMOS, CQFP80, CERAMIC, QFP-80 | Supertex Inc | HV57908PG-G vs HV57908DG |
HV57908PG-G | EL DISPLAY DRIVER, PQFP80 | Microchip Technology Inc | HV57908PG-G vs HV57908PG-G |