-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5190
|
Newark | 64-Channel, Push-Pull, 80V, 8Mhz 80 Pqfp 20X14X3.4Mm Tray Rohs Compliant: Yes |Microchip HV57908PG-G Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 / $11.2300 | Buy Now |
DISTI #
98AC1461
|
Newark | Pqfp 64-Channel, Push-Pull, 80V, 8Mhz Rohs Compliant: Yes |Microchip HV57908PG-G Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 / $11.2300 | Buy Now |
DISTI #
HV57908PG-G-ND
|
DigiKey | IC 64BIT SRL PARALLEL 80V 80QFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
176 In Stock |
|
$10.6500 / $13.2300 | Buy Now |
DISTI #
HV57908PG-G
|
Avnet Americas | Shift Register Single Serial to Parallel 80-Pin PQFP Tray - Trays (Alt: HV57908PG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.0200 / $13.2300 | Buy Now |
DISTI #
689-HV57908PG-G
|
Mouser Electronics | Serial to Parallel Logic Converters 80V 8MHz 64Ch P-P RoHS: Compliant | 0 |
|
$10.6500 / $13.2300 | Order Now |
DISTI #
HV57908PG-G
|
Microchip Technology Inc | 64-CHANNEL, PUSH-PULL, 80V, 8MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
554 Alternates Available |
|
$9.5800 / $13.2300 | Buy Now |
DISTI #
70454401
|
RS | 64-CHANNEL, PUSH-PULL, 80V, 8MHz80 PQFP 20x14x3.4mm TRAY | Microchip Technology Inc. HV57908PG-G RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4700 / $21.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$11.0700 | Buy Now |
|
Onlinecomponents.com | Shift Shift Register 1 Element 64 Bit - 80-PQFP RoHS: Compliant | 528 Factory Stock |
|
$11.5700 / $16.5400 | Buy Now |
DISTI #
HV57908PG-G
|
Avnet Americas | Shift Register Single Serial to Parallel 80-Pin PQFP Tray - Trays (Alt: HV57908PG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.0200 / $13.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV57908PG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV57908PG-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 14 MM, 3.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112CB1, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | PARALLEL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 64 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.75X1,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for HV57908PG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV57908PG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV57908DG | EL Driver, 64-Segment, CMOS, CQFP80, CERAMIC, QFP-80 | Supertex Inc | HV57908PG-G vs HV57908DG |
HV57908PG | EL Driver, 64-Segment, CMOS, PQFP80, PLASTIC, QFP-80 | Supertex Inc | HV57908PG-G vs HV57908PG |
RBHV57908DG | EL Driver, 64-Segment, CMOS, CQFP80, CERAMIC, QFP-80 | Supertex Inc | HV57908PG-G vs RBHV57908DG |