Part Details for HV22816PJ by Supertex Inc
Overview of HV22816PJ by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HV22816PJ
HV22816PJ CAD Models
HV22816PJ Part Data Attributes:
|
HV22816PJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV22816PJ
Supertex Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.25 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 3000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for HV22816PJ
This table gives cross-reference parts and alternative options found for HV22816PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV22816PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV22716WG | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDSO28, SOW-28 | Supertex Inc | HV22816PJ vs HV22716WG |
HV21716WG | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDSO28, SOW-28 | Supertex Inc | HV22816PJ vs HV21716WG |
HV20520PJ | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV22816PJ vs HV20520PJ |
HV2301PJ-G | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH, GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV22816PJ vs HV2301PJ-G |
HV21716P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24 | Supertex Inc | HV22816PJ vs HV21716P |
USH5022-CIK28 | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Universal Semiconductor Inc | HV22816PJ vs USH5022-CIK28 |
USH5022-CIP28 | SPST, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Universal Semiconductor Inc | HV22816PJ vs USH5022-CIP28 |
HV2203FG-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, TQFP-48 | Supertex Inc | HV22816PJ vs HV2203FG-G |
HV22816P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP28, PLASTIC, DIP-28 | Supertex Inc | HV22816PJ vs HV22816P |
HV20220GA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TAPP-26 | Supertex Inc | HV22816PJ vs HV20220GA |