Part Details for HV1616C by Supertex Inc
Overview of HV1616C by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HV1616C
HV1616C CAD Models
HV1616C Part Data Attributes
|
HV1616C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV1616C
Supertex Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T24 | |
Length | 30.48 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -80 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 7.5 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 80 V | |
Surface Mount | NO | |
Switch-off Time-Max | 10000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HV1616C
This table gives cross-reference parts and alternative options found for HV1616C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1616C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1516P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP20, PLASTIC, DIP-20 | Supertex Inc | HV1616C vs HV1516P |
USH5022-CIP28 | SPST, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Universal Semiconductor Inc | HV1616C vs USH5022-CIP28 |
HV20220P | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Supertex Inc | HV1616C vs HV20220P |
HV20420PJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV1616C vs HV20420PJ |
HV220B1-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, GREEN, BCC-26 | Supertex Inc | HV1616C vs HV220B1-G |
HV2116P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24 | Supertex Inc | HV1616C vs HV2116P |
HV2601FG-G | SPST, 1 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | Supertex Inc | HV1616C vs HV2601FG-G |
HV2303FG-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, TQFP-48 | Supertex Inc | HV1616C vs HV2303FG-G |
HV20220GA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TAPP-26 | Supertex Inc | HV1616C vs HV20220GA |
HV2203PJ-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH,GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV1616C vs HV2203PJ-G |