Part Details for HUF75321D3S_NL by Fairchild Semiconductor Corporation
Overview of HUF75321D3S_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUF75321D3S_NL
HUF75321D3S_NL CAD Models
HUF75321D3S_NL Part Data Attributes:
|
HUF75321D3S_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF75321D3S_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 93 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75321D3S_NL
This table gives cross-reference parts and alternative options found for HUF75321D3S_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75321D3S_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75321D3S | Power Field-Effect Transistor, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | HUF75321D3S_NL vs HUF75321D3S |
HUF75321D3ST | N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ, 2500-REEL | onsemi | HUF75321D3S_NL vs HUF75321D3ST |
HUF75321D3S | Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | HUF75321D3S_NL vs HUF75321D3S |
HUF75321D3ST | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUF75321D3S_NL vs HUF75321D3ST |
HUF75321D3S | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUF75321D3S_NL vs HUF75321D3S |
HUF75321D3ST | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | HUF75321D3S_NL vs HUF75321D3ST |
STD30NE06 | 30A, 60V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, DPAK-3 | STMicroelectronics | HUF75321D3S_NL vs STD30NE06 |
HUF75321D3ST_NL | Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | HUF75321D3S_NL vs HUF75321D3ST_NL |