Part Details for HUF75321D3ST by onsemi
Overview of HUF75321D3ST by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75321D3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B7192
|
Newark | Transistor, mosfet, n-Channel,55V V(Br)Dss,20A I(D),to-252Aa Rohs Compliant: Yes |Onsemi HUF75321D3ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4720 | Buy Now |
DISTI #
HUF75321D3STCT-ND
|
DigiKey | MOSFET N-CH 55V 20A TO252AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5440 In Stock |
|
$0.3425 / $0.6400 | Buy Now |
DISTI #
512-HUF75321D3ST
|
Mouser Electronics | MOSFET 20a 55V N-Channel UltraFET RoHS: Compliant | 2544 |
|
$0.3920 / $0.8000 | Buy Now |
DISTI #
P40:2555_23189076
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Europe - 112500 |
|
$0.3352 / $0.6660 | Buy Now |
DISTI #
E02:0323_00841662
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks Date Code: 2319 | Europe - 37500 |
|
$0.3353 / $0.3493 | Buy Now |
DISTI #
V72:2272_06301355
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2250 |
|
$0.3514 / $0.5344 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.036 Ohm UltraFET Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.036 Ohm UltraFET Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
68462753
|
Verical | Trans MOSFET N-CH Si 55V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 | Americas - 37500 |
|
$0.3320 / $0.3470 | Buy Now |
DISTI #
68402440
|
Verical | Trans MOSFET N-CH Si 55V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 17 Package Multiple: 1 Date Code: 2319 | Americas - 2250 |
|
$0.3514 / $0.4278 | Buy Now |
Part Details for HUF75321D3ST
HUF75321D3ST CAD Models
HUF75321D3ST Part Data Attributes:
|
HUF75321D3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75321D3ST
onsemi
N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-252AA, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 93 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75321D3ST
This table gives cross-reference parts and alternative options found for HUF75321D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75321D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75321D3S | Power Field-Effect Transistor, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | HUF75321D3ST vs HUF75321D3S |
HUF75321D3S | Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | HUF75321D3ST vs HUF75321D3S |
HUF75321D3ST | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUF75321D3ST vs HUF75321D3ST |
HUF75321D3S_NL | Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | HUF75321D3ST vs HUF75321D3S_NL |
HUF75321D3S | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUF75321D3ST vs HUF75321D3S |
HUF75321D3ST | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | HUF75321D3ST vs HUF75321D3ST |
STD30NE06 | 30A, 60V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, DPAK-3 | STMicroelectronics | HUF75321D3ST vs STD30NE06 |
HUF75321D3ST_NL | Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | HUF75321D3ST vs HUF75321D3ST_NL |