Part Details for HSSR-8200 by Agilent Technologies Inc
Overview of HSSR-8200 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSSR-8200
HSSR-8200 CAD Models
HSSR-8200 Part Data Attributes
|
HSSR-8200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSSR-8200
Agilent Technologies Inc
Transistor Output SSR, 1-Channel, 2500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HSSR-8200
This table gives cross-reference parts and alternative options found for HSSR-8200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSSR-8200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSR-8200 | TRANSISTOR OUTPUT SOLID STATE RELAY, 2500V ISOLATION-MAX | Avago Technologies | HSSR-8200 vs HSSR-8200 |
HSSR-8200 | Transistor Output SSR, 1-Channel, 2500V Isolation | Hewlett Packard Co | HSSR-8200 vs HSSR-8200 |