Filter Your Search
1 - 8 of 8 results
|
HSSR-8200
Broadcom Limited
|
Check for Price | Obsolete | 10 mA | 40 mA | 2.5 kV | CMOS COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 160 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | BROADCOM LTD | compliant | 8541.40.95.00 | |||||||||||
|
HSSR-8200#500
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 1.5 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 4.2 mm | 9.9 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | ||||||||||
|
HSSR-8200500
Hewlett Packard Co
|
Check for Price | Obsolete | 5 mA | 40 mA | 2.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 200 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.95.00 | |||||||||||
|
HSSR-8200300
Hewlett Packard Co
|
Check for Price | No | Obsolete | 5 mA | 40 mA | 2.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 200 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.95.00 | ||||||||
|
HSSR-8200
Agilent Technologies Inc
|
Check for Price | No | Transferred | 10 mA | 40 mA | 2.5 kV | CMOS COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 160 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | ||||||||
|
HSSR-8200
Avago Technologies
|
Check for Price | Obsolete | 10 mA | 40 mA | 2.5 kV | CMOS COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 160 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||||||
|
HSSR-8200#300
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 4.2 mm | 9.7 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||||||
|
HSSR-8200
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 40 mA | 2.5 kV | CMOS COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 160 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.95.00 |