There are no models available for this part yet.
Overview of HSMP-3894-TR1 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3894HFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894IFE#PBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894EFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl |
Price & Stock for HSMP-3894-TR1 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | DIODE PIN SWITCH 100V SOT-23 | 48000 |
|
$0.3620 / $0.5420 | Buy Now |
CAD Models for HSMP-3894-TR1 by Broadcom Limited
Part Data Attributes for HSMP-3894-TR1 by Broadcom Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
SOT-23/143, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SWITCHING
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.3 pF
|
Diode Capacitance-Nom
|
0.2 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
2.5 Ω
|
Diode Res Test Current
|
1 mA
|
Diode Res Test Frequency
|
100 MHz
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Minority Carrier Lifetime-Nom
|
0.2 µs
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMP-3894-TR1
This table gives cross-reference parts and alternative options found for HSMP-3894-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3894-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3894-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3894-TR1 vs HSMP-3894-TR1 |
HSMP-3894-TR2G | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-3 | Broadcom Limited | HSMP-3894-TR1 vs HSMP-3894-TR2G |
HSMP-3894-BLK | 100V, SILICON, PIN DIODE, SOT-23/143, 3 PIN | Avago Technologies | HSMP-3894-TR1 vs HSMP-3894-BLK |
HSMP-3894-BLKG | Pin Diode, 100V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3894-TR1 vs HSMP-3894-BLKG |
HSMP-3894-TR2 | Pin Diode, 100V V(BR), Silicon, SOT-23/143, 3 PIN | Broadcom Limited | HSMP-3894-TR1 vs HSMP-3894-TR2 |
HSMP-3894-BLKG | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSMP-3894-TR1 vs HSMP-3894-BLKG |
HSMP-3894-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23/143, 3 PIN | Broadcom Limited | HSMP-3894-TR1 vs HSMP-3894-BLK |
HSMP-3894-BLKG | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-3 | Broadcom Limited | HSMP-3894-TR1 vs HSMP-3894-BLKG |
HSMP-3894-TR2G | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSMP-3894-TR1 vs HSMP-3894-TR2G |
HSMP-3894-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3894-TR1 vs HSMP-3894-BLK |