HSMP-3894-TR1
vs
HSMP-3894-BLK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
SOT-23/143, 3 PIN
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
100 V
100 V
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Capacitance-Nom
0.2 pF
0.2 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2.5 Ω
2.5 Ω
Diode Res Test Current
1 mA
1 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Minority Carrier Lifetime-Nom
0.2 µs
0.2 µs
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
5 V
5 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Compare HSMP-3894-TR1 with alternatives
Compare HSMP-3894-BLK with alternatives