There are no models available for this part yet.
Overview of HSMP-3894-BLKG by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3894HFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894IFE#PBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894EFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl |
Price & Stock for HSMP-3894-BLKG by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63J9413
|
Newark | Rf Diode, Pin, 0.3Pf, 100V, Sot-23, Diode Configuration:Common Cathode, Resistance @ If:2.5Ohm, Reverse Voltage:100V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Capacitance:0.3Pf, Forward Current:1A, Forward Voltage:- Rohs Compliant: Yes |Broadcom HSMP-3894-BLKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$0.1290 | Buy Now |
CAD Models for HSMP-3894-BLKG by Broadcom Limited
Part Data Attributes for HSMP-3894-BLKG by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Avago Technologies
|
Application
|
SWITCHING
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.3 pF
|
Diode Capacitance-Nom
|
0.2 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
2.5 Ω
|
Diode Res Test Current
|
1 mA
|
Diode Res Test Frequency
|
100 MHz
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e4
|
Minority Carrier Lifetime-Nom
|
0.2 µs
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for HSMP-3894-BLKG
This table gives cross-reference parts and alternative options found for HSMP-3894-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3894-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3894-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23/143, 3 PIN | Broadcom Limited | HSMP-3894-BLKG vs HSMP-3894-TR1 |
HSMP-3894-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3894-BLKG vs HSMP-3894-TR1 |
HSMP-3894-TR2G | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-3 | Broadcom Limited | HSMP-3894-BLKG vs HSMP-3894-TR2G |
HSMP-3894-BLK | 100V, SILICON, PIN DIODE, SOT-23/143, 3 PIN | Avago Technologies | HSMP-3894-BLKG vs HSMP-3894-BLK |
HSMP-3894-BLKG | Pin Diode, 100V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3894-BLKG vs HSMP-3894-BLKG |
HSMP-3894-TR2 | Pin Diode, 100V V(BR), Silicon, SOT-23/143, 3 PIN | Broadcom Limited | HSMP-3894-BLKG vs HSMP-3894-TR2 |
HSMP-3894-BLKG | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSMP-3894-BLKG vs HSMP-3894-BLKG |
HSMP-3894-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23/143, 3 PIN | Broadcom Limited | HSMP-3894-BLKG vs HSMP-3894-BLK |
HSMP-3894-TR2G | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSMP-3894-BLKG vs HSMP-3894-TR2G |
HSMP-3894-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3894-BLKG vs HSMP-3894-BLK |
Related Parts for HSMP-3894-BLKG
-
HSMP-3894-TR1GPIN Diodes
-
HFA45HC60CSCSRectifier Diodes
-
MK64FN1M0VLL12Microcontrollers
-
SQM110P06-8M9L_GE3Power Field-Effect Transistors
-
TPS7A8500ARGRRLinear Regulator ICs
-
XC4036XLA-09HQ240IField Programmable Gate Arrays
-
LTC6241HVIS8Operational Amplifiers
-
HSMS-2820Microwave Mixer Diodes
-
HSMP-386D-BLKGRF/Microwave Switches