There are no models available for this part yet.
Overview of HS1JFS by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS1JFS by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-HS1JFSCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6638 In Stock |
|
$0.0634 / $0.4300 | Buy Now | |
DISTI #
HS1JFS
|
Avnet Americas | Diode High Efficient Recovery Rectifier 600V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS1JFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0570 | Buy Now | |
DISTI #
821-HS1JFS
|
Mouser Electronics | Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0630 / $0.0770 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0773 | Buy Now | ||
DISTI #
HS1JFS-TSC
|
TME | Diode: rectifying, SMD, 600V, 1A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.0571 / $0.5494 | RFQ |
CAD Models for HS1JFS by Taiwan Semiconductor
Part Data Attributes for HS1JFS by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SOD-128, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for HS1JFS
This table gives cross-reference parts and alternative options found for HS1JFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1JFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160Q-13-F | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | HS1JFS vs MURS160Q-13-F |
RS1FLJ-M3/H | Rectifier Diode, | Vishay Intertechnologies | HS1JFS vs RS1FLJ-M3/H |
HS1JAL | Rectifier Diode, | Taiwan Semiconductor | HS1JFS vs HS1JAL |
HS1JALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1JFS vs HS1JALH |
MURS160A-13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | HS1JFS vs MURS160A-13 |
RS1FLJ-M3/I | Rectifier Diode, | Vishay Intertechnologies | HS1JFS vs RS1FLJ-M3/I |
HS1JFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | HS1JFS vs HS1JFSH |