Part Details for HS1JALH by Taiwan Semiconductor
Overview of HS1JALH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1JALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1JALHCT-ND
|
DigiKey | 75NS, 1A, 600V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14000 In Stock |
|
$0.0633 / $0.3200 | Buy Now |
DISTI #
HS1JALH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 600V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: HS1JALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0574 | Buy Now |
DISTI #
821-HS1JALH
|
Mouser Electronics | Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0630 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0779 | Buy Now |
DISTI #
HS1JALH-TSC
|
TME | Diode: rectifying, SMD, 600V, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0880 / $0.5230 | RFQ |
Part Details for HS1JALH
HS1JALH CAD Models
HS1JALH Part Data Attributes
|
HS1JALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1JALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1JALH
This table gives cross-reference parts and alternative options found for HS1JALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1JALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1JFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HS1JALH vs HS1JFSM2G |
MURS160 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | HS1JALH vs MURS160 |
HS1JFS | Taiwan Semiconductor | $0.1124 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-128, 2 PIN | HS1JALH vs HS1JFS |
MURS160-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HS1JALH vs MURS160-T |
MURC160BG | Sensitron Semiconductors | Check for Price | 600V, SILICON, SIGNAL DIODE, DIE-1 | HS1JALH vs MURC160BG |
HS1JALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HS1JALH vs HS1JALM3G |
MURC160AG | Sensitron Semiconductors | Check for Price | 600V, SILICON, SIGNAL DIODE, DIE-1 | HS1JALH vs MURC160AG |
RS1FLJ-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | HS1JALH vs RS1FLJ-M3/I |
MURC160GB | Sensitron Semiconductors | Check for Price | 600V, SILICON, SIGNAL DIODE, DIE-1 | HS1JALH vs MURC160GB |
MUR160 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | HS1JALH vs MUR160 |