Part Details for MURS160Q-13-F by Diodes Incorporated
Overview of MURS160Q-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MURS160Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MURS160Q-13-FCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMB TR 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2959 In Stock |
|
$0.2401 / $0.7100 | Buy Now |
DISTI #
MURS160Q-13-F
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MURS160Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.1709 | Buy Now |
DISTI #
621-MURS160Q-13-F
|
Mouser Electronics | Rectifiers FRED GPP Rectifier SMB T&R 3K RoHS: Compliant | 2955 |
|
$0.2400 / $0.7100 | Buy Now |
DISTI #
MURS160Q-13-F
|
Avnet Silica | Diode Super Fast Recovery Rectifier 600V 1A 2-Pin SMB T/R (Alt: MURS160Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3456 | Buy Now |
Part Details for MURS160Q-13-F
MURS160Q-13-F CAD Models
MURS160Q-13-F Part Data Attributes
|
MURS160Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MURS160Q-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS160Q-13-F
This table gives cross-reference parts and alternative options found for MURS160Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURC160-R | 600V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURS160Q-13-F vs MURC160-R |
MURC160GB | 600V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURS160Q-13-F vs MURC160GB |
HS1JFSM2G | Rectifier Diode, | Taiwan Semiconductor | MURS160Q-13-F vs HS1JFSM2G |
MURC160GG | 600V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURS160Q-13-F vs MURC160GG |
HS1JALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MURS160Q-13-F vs HS1JALH |
MURS160V-T | Rectifier Diode, | Rectron Semiconductor | MURS160Q-13-F vs MURS160V-T |
HS1JFSHM3G | Rectifier Diode, | Taiwan Semiconductor | MURS160Q-13-F vs HS1JFSHM3G |
MURS160-XX-TR30 | Rectifier Diode, | Taitron Components Inc | MURS160Q-13-F vs MURS160-XX-TR30 |
MURS160V-W | Rectifier Diode, | Rectron Semiconductor | MURS160Q-13-F vs MURS160V-W |
V5 | Rectifier Diode, | Surge Components Inc | MURS160Q-13-F vs V5 |