Part Details for HS1FFL by Taiwan Semiconductor
Overview of HS1FFL by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1FFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1FFLCT-ND
|
DigiKey | DIODE GEN PURP 300V 1A SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0294 / $0.3000 | Buy Now |
DISTI #
HS1FFL
|
Avnet Americas | Diode Fast Switching Rectifier 300V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: HS1FFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0282 / $0.0314 | Buy Now |
DISTI #
821-HS1FFL
|
Mouser Electronics | Rectifiers 50ns, 1A, 300V, High Efficient Recovery Rectifier RoHS: Compliant | 9737 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0345 | Buy Now |
DISTI #
HS1FFL
|
Avnet Americas | Diode Fast Switching Rectifier 300V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: HS1FFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0282 / $0.0314 | Buy Now |
DISTI #
HS1FFL
|
EBV Elektronik | Diode Fast Switching Rectifier 300V 1A 2-Pin SOD-123FL T/R (Alt: HS1FFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HS1FFL
HS1FFL CAD Models
HS1FFL Part Data Attributes:
|
HS1FFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1FFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1FFL
This table gives cross-reference parts and alternative options found for HS1FFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1FFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1F | Rectifier Diode, | Surge Components Inc | HS1FFL vs HS1F |
ES1FLHR3G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1FFL vs ES1FLHR3G |
HS1FLR2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1FFL vs HS1FLR2G |
ERT1EAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | HS1FFL vs ERT1EAFC_R1_00001 |
ES1EW_R1_00001 | Rectifier Diode, | PanJit Semiconductor | HS1FFL vs ES1EW_R1_00001 |
ES1FBF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS1FFL vs ES1FBF3 |
HS1FLRV | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1FFL vs HS1FLRV |
ES1EL-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | HS1FFL vs ES1EL-SMA-R |
ES1E | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS1FFL vs ES1E |
HS1FLRFG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1FFL vs HS1FLRFG |