There are no models available for this part yet.
Overview of HS1-1412RH-Q by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HS1-1412RH-Q by Intersil Corporation
Part Data Attributes for HS1-1412RH-Q by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Bandwidth (3dB)-Nom
|
340 MHz
|
Bias Current-Max (IIB) @25C
|
25 µA
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Min
|
0.05 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
1155 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Width
|
7.62 mm
|
Alternate Parts for HS1-1412RH-Q
This table gives cross-reference parts and alternative options found for HS1-1412RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-1412RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9683401VCC | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | HS1-1412RH-Q vs 5962F9683401VCC |
CLC115AJ-QML | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HS1-1412RH-Q vs CLC115AJ-QML |
CLC115AID | QUAD BUFFER AMPLIFIER, CDIP14 | Texas Instruments | HS1-1412RH-Q vs CLC115AID |
CLC115AJP | Buffer Amplifier, 4 Func, BIPolar, PDIP14, | Comlinear Corporation | HS1-1412RH-Q vs CLC115AJP |
CLC115AJP | IC QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14, Buffer Amplifier | National Semiconductor Corporation | HS1-1412RH-Q vs CLC115AJP |
CLC115A8D | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | HS1-1412RH-Q vs CLC115A8D |
5962F9683401VCX | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HS1-1412RH-Q vs 5962F9683401VCX |
HFA1412IP | QUAD BUFFER AMPLIFIER, PDIP14 | Intersil Corporation | HS1-1412RH-Q vs HFA1412IP |