Part Details for HS1-0546RH-Q by Intersil Corporation
Overview of HS1-0546RH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1-0546RH-Q
HS1-0546RH-Q CAD Models
HS1-0546RH-Q Part Data Attributes
|
HS1-0546RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-0546RH-Q
Intersil Corporation
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.92 mm | |
Signal Current-Max | 0.008 A | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for HS1-0546RH-Q
This table gives cross-reference parts and alternative options found for HS1-0546RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-0546RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0546/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | HS1-0546RH-Q vs HI1-0546/883 |
HI3-0546-9 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 | Harris Semiconductor | HS1-0546RH-Q vs HI3-0546-9 |
5962D9569301VXC | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Renesas Electronics Corporation | HS1-0546RH-Q vs 5962D9569301VXC |
HI1-546/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Harris Semiconductor | HS1-0546RH-Q vs HI1-546/883 |
HI1-0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | HS1-0546RH-Q vs HI1-0546-5 |
HI1-0546-2 | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | HS1-0546RH-Q vs HI1-0546-2 |
5962-8513101XA | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | HS1-0546RH-Q vs 5962-8513101XA |
HS1B-0546RH-Q | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection, SBDIP, /Tube | Renesas Electronics Corporation | HS1-0546RH-Q vs HS1B-0546RH-Q |