-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI1-0546-2
|
Avnet Silica | Analog Multiplexer Single 16:1 28-Pin CDIP (Alt: HI1-0546-2) RoHS: Not Compliant Min Qty: 143 Package Multiple: 143 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection | IC MULTIPLEXER 16X1 28CDIP | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI1-0546-2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-0546-2
Renesas Electronics Corporation
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CERDIP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | F28.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for HI1-0546-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0546-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0546/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | HI1-0546-2 vs HI1-0546/883 |
HI3-0546-9 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 | Harris Semiconductor | HI1-0546-2 vs HI3-0546-9 |
5962D9569301VXC | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Renesas Electronics Corporation | HI1-0546-2 vs 5962D9569301VXC |
HI1-546/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Harris Semiconductor | HI1-0546-2 vs HI1-546/883 |
HI1-0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | HI1-0546-2 vs HI1-0546-5 |
5962-8513101XA | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | HI1-0546-2 vs 5962-8513101XA |
HS1B-0546RH-Q | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection, SBDIP, /Tube | Renesas Electronics Corporation | HI1-0546-2 vs HS1B-0546RH-Q |