Part Details for 5962D9569301VXC by Renesas Electronics Corporation
Overview of 5962D9569301VXC by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 5962D9569301VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1B-0546RH-Q
|
Avnet Silica | Analog Multiplexer Single 16:1 28-Pin SBCDIP (Alt: HS1B-0546RH-Q) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962D9569301VXC
5962D9569301VXC CAD Models
5962D9569301VXC Part Data Attributes
|
5962D9569301VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962D9569301VXC
Renesas Electronics Corporation
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962D9569301VXC
This table gives cross-reference parts and alternative options found for 5962D9569301VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9569301VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0546/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | 5962D9569301VXC vs HI1-0546/883 |
HI3-0546-9 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 | Harris Semiconductor | 5962D9569301VXC vs HI3-0546-9 |
HI1-546/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Harris Semiconductor | 5962D9569301VXC vs HI1-546/883 |
HI1-0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | 5962D9569301VXC vs HI1-0546-5 |
HI1-0546-2 | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | 5962D9569301VXC vs HI1-0546-2 |
5962-8513101XA | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | 5962D9569301VXC vs 5962-8513101XA |
HS1B-0546RH-Q | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection, SBDIP, /Tube | Renesas Electronics Corporation | 5962D9569301VXC vs HS1B-0546RH-Q |