Part Details for H0002T by Pulse Electronics Corporation
Overview of H0002T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H0002T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-TX, ETHERNET APPLICATION(S) | 10 |
|
$4.0500 / $8.1000 | Buy Now |
Part Details for H0002T
H0002T CAD Models
H0002T Part Data Attributes:
|
H0002T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H0002T
Pulse Electronics Corporation
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 2.13 mm | |
Isolation Voltage | 1500 V | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 15.24 mm |
Alternate Parts for H0002T
This table gives cross-reference parts and alternative options found for H0002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68042 | Datacom Transformer, 10 BASE-T Application(s), 2.828CT:1; 1:1 | Pulse Electronics Corporation | H0002T vs PE-68042 |
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | H0002T vs E5001T |
E50021NLT | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT, ROHS COMPLIANT | Pulse Electronics Corporation | H0002T vs E50021NLT |
DA2320-ALLB | Pulse Transformer | Coilcraft Inc | H0002T vs DA2320-ALLB |
DA2320-ALLD | Pulse Transformer | Coilcraft Inc | H0002T vs DA2320-ALLD |
E6002T | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | H0002T vs E6002T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | H0002T vs PE-65792T |
EPE6233S | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT | PCA Electronics Inc | H0002T vs EPE6233S |
PE-68617 | Datacom Transformer, ISDN Application(s), 1CS:2 | Pulse Electronics Corporation | H0002T vs PE-68617 |
E5007 | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | H0002T vs E5007 |