Part Details for HRW0202ATL-E by Renesas Electronics Corporation
Overview of HRW0202ATL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRW0202ATL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HRW0202ATL-E-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | HRW0202A - Rectifier Diode, Schottky, 2 Element, 0.2A, 20V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 72000 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HRW0202ATL-E
HRW0202ATL-E CAD Models
HRW0202ATL-E Part Data Attributes
|
HRW0202ATL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRW0202ATL-E
Renesas Electronics Corporation
0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HRW0202ATL-E
This table gives cross-reference parts and alternative options found for HRW0202ATL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRW0202ATL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRW0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | HRW0202ATL-E vs HRW0202ATL |