Part Details for SB02W03C-TA by SANYO Electric Co Ltd
Overview of SB02W03C-TA by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SB02W03C-TA
SB02W03C-TA CAD Models
SB02W03C-TA Part Data Attributes
|
SB02W03C-TA
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB02W03C-TA
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SB02W03C-TA
This table gives cross-reference parts and alternative options found for SB02W03C-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB02W03C-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRW0202BTR | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | SB02W03C-TA vs HRW0202BTR |
HRC0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Hitachi Ltd | SB02W03C-TA vs HRC0202ATL |
SB02W03C-TA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB02W03C-TA vs SB02W03C-TA |
HRW0202ATL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C-TA vs HRW0202ATL |
HRC0202ATL | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C-TA vs HRC0202ATL |
HRW0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | SB02W03C-TA vs HRW0202ATL |
SB02W03C | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | SB02W03C-TA vs SB02W03C |
HRW0202BTL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C-TA vs HRW0202BTL |
HRC0202ATR | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C-TA vs HRC0202ATR |
SB02W03C(L)TB | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236 | SANYO Semiconductor Co Ltd | SB02W03C-TA vs SB02W03C(L)TB |