Part Details for SB02W03C by SANYO Electric Co Ltd
Overview of SB02W03C by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SB02W03C
SB02W03C CAD Models
SB02W03C Part Data Attributes
|
SB02W03C
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB02W03C
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, CP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SB02W03C
This table gives cross-reference parts and alternative options found for SB02W03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB02W03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRW0202BTR | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | SB02W03C vs HRW0202BTR |
HRC0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Hitachi Ltd | SB02W03C vs HRC0202ATL |
SB02W03C-TA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB02W03C vs SB02W03C-TA |
HRW0202ATL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C vs HRW0202ATL |
HRC0202ATL | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C vs HRC0202ATL |
HRW0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | SB02W03C vs HRW0202ATL |
HRW0202BTL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C vs HRW0202BTL |
SB02W03C-TA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | SANYO Electric Co Ltd | SB02W03C vs SB02W03C-TA |
HRC0202ATR | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | SB02W03C vs HRC0202ATR |
SB02W03C(L)TB | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236 | SANYO Semiconductor Co Ltd | SB02W03C vs SB02W03C(L)TB |