Part Details for HRC0202ATR by Hitachi Ltd
Overview of HRC0202ATR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for HRC0202ATR
HRC0202ATR CAD Models
HRC0202ATR Part Data Attributes
|
HRC0202ATR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HRC0202ATR
Hitachi Ltd
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HRC0202ATR
This table gives cross-reference parts and alternative options found for HRC0202ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC0202ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRW0202BTR | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | HRC0202ATR vs HRW0202BTR |
HRC0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Hitachi Ltd | HRC0202ATR vs HRC0202ATL |
SB02W03C-TA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | SANYO Semiconductor Co Ltd | HRC0202ATR vs SB02W03C-TA |
HRW0202ATL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRC0202ATR vs HRW0202ATL |
HRC0202ATL | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRC0202ATR vs HRC0202ATL |
HRW0202ATL | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon | Hitachi Ltd | HRC0202ATR vs HRW0202ATL |
SB02W03C | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | HRC0202ATR vs SB02W03C |
HRW0202BTL | 0.2A, 20V, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRC0202ATR vs HRW0202BTL |
SB02W03C-TA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | SANYO Electric Co Ltd | HRC0202ATR vs SB02W03C-TA |
HRC0202ATR | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRC0202ATR vs HRC0202ATR |