HR0504BR683MET6R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504,

Overview of HR0504BR683MET6R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR0504BR683MET6R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR0504BR683MET6R by Presidio Components Inc

HR0504BR683MET6R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0504
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.02 mm
Length
1.27 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0504
Surface Mount
YES
Temperature Characteristics Code
BR
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.02 mm
Want to compare parts?
  1. HR0504BR683MET6R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504,
    VS

Alternate Parts for HR0504BR683MET6R

This table gives cross-reference parts and alternative options found for HR0504BR683MET6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504BR683MET6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR0504BR683MEPBR Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MEPBR
HR0504BR683MEF4R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MEF4R
HR0504BR683MENG4R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MENG4R
HR0504BR683MEFAR Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MEFAR
HR0504BR683MENG2R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MENG2R
HR0504BR683MEPAR Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MEPAR
HR0504BR683MEH5R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MEH5R
HR0504BR683MENT95 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MENT95
HR0504BR683MENT94 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MENT94
HR0504BR683MEF5R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, Presidio Components Inc HR0504BR683MET6R vs HR0504BR683MEF5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0504BR683MET6R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0504BR683MET6R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR0504BR683MET6R would you like to use for your alert(s)?
  • Please alert me when HR0504BR683MET6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR0504BR683MET6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0504BR683MET6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR0504BR683MET6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0504BR683MET6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0504BR683MET6R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: