Part Details for HR0504BR683MENG4R by Presidio Components Inc
Overview of HR0504BR683MENG4R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504BR683MENG4R
HR0504BR683MENG4R CAD Models
HR0504BR683MENG4R Part Data Attributes
|
HR0504BR683MENG4R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504BR683MENG4R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for HR0504BR683MENG4R
This table gives cross-reference parts and alternative options found for HR0504BR683MENG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504BR683MENG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504BR683MET6R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MET6R |
HR0504BR683MEPBR | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MEPBR |
HR0504BR683MEF4R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MEF4R |
HR0504BR683MEFAR | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MEFAR |
HR0504BR683MENG2R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MENG2R |
HR0504BR683MEPAR | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MEPAR |
HR0504BR683MEH5R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MEH5R |
HR0504BR683MENT95 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MENT95 |
HR0504BR683MENT94 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MENT94 |
HR0504BR683MEF5R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MENG4R vs HR0504BR683MEF5R |