Part Details for HR0504BR683MEF5R by Presidio Components Inc
Overview of HR0504BR683MEF5R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504BR683MEF5R
HR0504BR683MEF5R CAD Models
HR0504BR683MEF5R Part Data Attributes
|
HR0504BR683MEF5R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504BR683MEF5R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.27 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0504 | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 1.02 mm |
Alternate Parts for HR0504BR683MEF5R
This table gives cross-reference parts and alternative options found for HR0504BR683MEF5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504BR683MEF5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504BR683MENT91 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MENT91 |
HR0504BR683MEH2R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MEH2R |
HR0504BR683MEF1R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MEF1R |
HR0504BR683MEH3R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MEH3R |
HR0504BR683MEP6R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MEP6R |
HR0504BR683MEH6R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MEH6R |
HR0504BR683MEF3R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MEF3R |
HR0504BR683MENG5R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MENG5R |
HR0504BR683MENGBR | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MENGBR |
HR0504BR683MET3R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.068uF, 0504, | Presidio Components Inc | HR0504BR683MEF5R vs HR0504BR683MET3R |