-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR1210-W-1R3JT
|
Venkel Ltd. | High Power CR, 1210, 3/4W, 1.3R, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR1210-W-1R3JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR1210-W-1R3JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPCR1210-W-1R3JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR1210-W-1R3JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH35-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HPCR1210-W-1R3JT vs RPCH35-1R3JB |
RMCH35-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HPCR1210-W-1R3JT vs RMCH35-1R3JB |
CPW40-1R3-JY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | HPCR1210-W-1R3JT vs CPW40-1R3-JY |
CR-10JHD---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPCR1210-W-1R3JT vs CR-10JHD---1R3 |
RBX35-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HPCR1210-W-1R3JT vs RBX35-1R3JB |
SG73S2ERTTE1R3J | Fixed Resistor, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HPCR1210-W-1R3JT vs SG73S2ERTTE1R3J |
CR-10JHA---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPCR1210-W-1R3JT vs CR-10JHA---1R3 |
SG73S2ETBK1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | HPCR1210-W-1R3JT vs SG73S2ETBK1R3J |
CPW40-1R3-JL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | HPCR1210-W-1R3JT vs CPW40-1R3-JL |
CRCW12101R30JNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HPCR1210-W-1R3JT vs CRCW12101R30JNEAHP |