Part Details for CR-10JHD---1R3 by Viking Tech Corp
Overview of CR-10JHD---1R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10JHD---1R3
CR-10JHD---1R3 CAD Models
CR-10JHD---1R3 Part Data Attributes
|
CR-10JHD---1R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10JHD---1R3
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR-10JHD---1R3
This table gives cross-reference parts and alternative options found for CR-10JHD---1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10JHD---1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETTE1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-10JHD---1R3 vs SG73P2ETTE1R3J |
NRCPS25J1R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10JHD---1R3 vs NRCPS25J1R3TRQYF |
HP0734J013JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10JHD---1R3 vs HP0734J013JT4E |
SG73S2ETTD1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-10JHD---1R3 vs SG73S2ETTD1R3J |
HPCR1210-W-1R3JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR-10JHD---1R3 vs HPCR1210-W-1R3JT |
SG73P2ETTD1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-10JHD---1R3 vs SG73P2ETTD1R3J |
SG73S2ETBK1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10JHD---1R3 vs SG73S2ETBK1R3J |
CPW40-1R3-JL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | CR-10JHD---1R3 vs CPW40-1R3-JL |
RPCH35-1R3JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10JHD---1R3 vs RPCH35-1R3JTE |
SG73S2ERTTE1R3J | Fixed Resistor, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10JHD---1R3 vs SG73S2ERTTE1R3J |