CPW40-1R3-JL
ASJ Holdings Limited
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of CPW40-1R3-JL by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPW40-1R3-JL by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPW40-1R3-JL by ASJ Holdings Limited

CPW40-1R3-JL
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CPW40-1R3-JL
    ASJ Holdings Limited
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CPW40-1R3-JL

This table gives cross-reference parts and alternative options found for CPW40-1R3-JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW40-1R3-JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S2ERTTE1R3J Fixed Resistor, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CPW40-1R3-JL vs SG73S2ERTTE1R3J
CR-10JHD---1R3 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CPW40-1R3-JL vs CR-10JHD---1R3
SG73P2ETTE1R3J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPW40-1R3-JL vs SG73P2ETTE1R3J
SG73P2ERTTD1R3J Fixed Resistor, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CPW40-1R3-JL vs SG73P2ERTTD1R3J
CR-10JHA---1R3 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CPW40-1R3-JL vs CR-10JHA---1R3
RPCH35-1R3JB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CPW40-1R3-JL vs RPCH35-1R3JB
CRCW12101R30JNEAHP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CPW40-1R3-JL vs CRCW12101R30JNEAHP
HP0734J013JTCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd CPW40-1R3-JL vs HP0734J013JTCE
RBX35-1R3JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CPW40-1R3-JL vs RBX35-1R3JTE
SG73S2ETTD1R3J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPW40-1R3-JL vs SG73S2ETTD1R3J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW40-1R3-JL by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW40-1R3-JL by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of CPW40-1R3-JL would you like to use for your alert(s)?
  • Please alert me when CPW40-1R3-JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPW40-1R3-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW40-1R3-JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPW40-1R3-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW40-1R3-JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW40-1R3-JL by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: