Part Details for CR2010F205KD501W by Ever Ohms Technology Co Ltd
Overview of CR2010F205KD501W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010F205KD501W
CR2010F205KD501W CAD Models
CR2010F205KD501W Part Data Attributes
|
CR2010F205KD501W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2010F205KD501W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010F205KD501W
This table gives cross-reference parts and alternative options found for CR2010F205KD501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010F205KD501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF2053TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010F205KD501W vs HP101WF2053TEE |
CR2010F205KE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010F205KD501W vs CR2010F205KE041W |
FPF20FP-2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F205KD501W vs FPF20FP-2053 |
RMH1WR-205K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010F205KD501W vs RMH1WR-205K-F |
RMCP2010FG205K | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010F205KD501W vs RMCP2010FG205K |
CR2010-1W-2053FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010F205KD501W vs CR2010-1W-2053FPT-13 |
WF20P2053FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2010F205KD501W vs WF20P2053FTL |
CR2010-1W-2053FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010F205KD501W vs CR2010-1W-2053FSNT |
CRM2010-FX-2053ELF | Fixed Resistor, Thick Film, 1W, 205000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CR2010F205KD501W vs CRM2010-FX-2053ELF |
FPF20FY-2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F205KD501W vs FPF20FY-2053 |