Part Details for HN62448NFB-12 by Hitachi Ltd
Overview of HN62448NFB-12 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for HN62448NFB-12
HN62448NFB-12 CAD Models
HN62448NFB-12 Part Data Attributes
|
HN62448NFB-12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62448NFB-12
Hitachi Ltd
MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O; PAGE ACCESS TIME = 50NS | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for HN62448NFB-12
This table gives cross-reference parts and alternative options found for HN62448NFB-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62448NFB-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62438NFB-12 | 1MX8 MASK PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | HN62448NFB-12 vs HN62438NFB-12 |
LH538P00N-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, | Sharp Corp | HN62448NFB-12 vs LH538P00N-12 |
LH538P00AN-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | HN62448NFB-12 vs LH538P00AN-12 |
HN62438FBN-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 | Hitachi Ltd | HN62448NFB-12 vs HN62438FBN-12 |
HN62438FB-12 | 1MX8 MASK PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | HN62448NFB-12 vs HN62438FB-12 |
HN62438FBN-12 | 1MX8 MASK PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | HN62448NFB-12 vs HN62438FBN-12 |
KM23C8100BG-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | HN62448NFB-12 vs KM23C8100BG-12 |
KM23C8100HG-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | HN62448NFB-12 vs KM23C8100HG-12 |
LH538P00BN | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | HN62448NFB-12 vs LH538P00BN |
KM23C8105BG-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | HN62448NFB-12 vs KM23C8105BG-12 |