Part Details for HN62438FB-12 by Renesas Electronics Corporation
Overview of HN62438FB-12 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN62438FB-12
HN62438FB-12 CAD Models
HN62438FB-12 Part Data Attributes
|
HN62438FB-12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN62438FB-12
Renesas Electronics Corporation
1MX8 MASK PROM, 120ns, PDSO44, PLASTIC, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for HN62438FB-12
This table gives cross-reference parts and alternative options found for HN62438FB-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62438FB-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH538P00AN-12 | Sharp Corp | Check for Price | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | HN62438FB-12 vs LH538P00AN-12 |
LH53B8P00BN | Sharp Corp | Check for Price | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, SOP-44 | HN62438FB-12 vs LH53B8P00BN |
GM23C8100AFW-12 | LG Semicon Co Ltd | Check for Price | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, | HN62438FB-12 vs GM23C8100AFW-12 |
HN62438NFB-12 | Hitachi Ltd | Check for Price | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 | HN62438FB-12 vs HN62438NFB-12 |
HN62438FBN-12 | Renesas Electronics Corporation | Check for Price | 1MX8 MASK PROM, 120ns, PDSO44, PLASTIC, SOP-44 | HN62438FB-12 vs HN62438FBN-12 |
HN62438FB-12 | Hitachi Ltd | Check for Price | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 | HN62438FB-12 vs HN62438FB-12 |
HN62438NFB-12 | Renesas Electronics Corporation | Check for Price | 1MX8 MASK PROM, 120ns, PDSO44, PLASTIC, SOP-44 | HN62438FB-12 vs HN62438NFB-12 |
HN62438FBN-12 | Hitachi Ltd | Check for Price | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 | HN62438FB-12 vs HN62438FBN-12 |
MSM538002C-GS-K | OKI Electric Industry Co Ltd | Check for Price | 1MX8 MASK PROM, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | HN62438FB-12 vs MSM538002C-GS-K |
KM23C8105BG-12 | Samsung Semiconductor | Check for Price | MASK ROM, 1MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | HN62438FB-12 vs KM23C8105BG-12 |