Memory
HN62444BP-10
Description: 256KX16 MASK PROM, 100ns, PDIP40, PLASTIC, DIP-40

Overview of HN62444BP-10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HN62444BP-10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN62444BP-10 by Renesas Electronics Corporation

HN62444BP-10
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
JESD-30 Code
R-PDIP-T40
Length
52.8 mm
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN62444BP-10
    Renesas Electronics Corporation
    256KX16 MASK PROM, 100ns, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for HN62444BP-10

This table gives cross-reference parts and alternative options found for HN62444BP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62444BP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN62444BP 256KX16 MASK PROM, 100ns, PDIP40, PLASTIC, DIP-40 Renesas Electronics Corporation HN62444BP-10 vs HN62444BP
HN62444BP-10 MASK ROM, 256KX16, 100ns, CMOS, PDIP40, PLASTIC, DIP-40 Hitachi Ltd HN62444BP-10 vs HN62444BP-10
Part Number Description Manufacturer Compare
HN27C4000G-12 UVPROM, 512KX8, 120ns, CMOS, CDIP40, 0.600 INCH, EIAJ, CERDIP-40 Hitachi Ltd HN62444BP-10 vs HN27C4000G-12
M27V402120B1 256KX16 OTPROM, 120ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics HN62444BP-10 vs M27V402120B1
HN62444BP 256KX16 MASK PROM, 100ns, PDIP40, PLASTIC, DIP-40 Renesas Electronics Corporation HN62444BP-10 vs HN62444BP
MSM534002BRS 512K X 8 MASK PROM, 120 ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 OKI Electric Industry Co Ltd HN62444BP-10 vs MSM534002BRS
MR27V452D-XXRP MASK ROM, 256KX16, 80ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 OKI Electric Industry Co Ltd HN62444BP-10 vs MR27V452D-XXRP
HN62414P-20 MASK ROM, 512KX8, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 Hitachi Ltd HN62444BP-10 vs HN62414P-20
HN62414P-17 512KX8 MASK PROM, 170ns, PDIP40, PLASTIC, DIP-40 Renesas Electronics Corporation HN62444BP-10 vs HN62414P-17
MR27V452DRP OTP ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 OKI Electric Industry Co Ltd HN62444BP-10 vs MR27V452DRP
M27V402120F5 256KX16 UVPROM, 120ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics HN62444BP-10 vs M27V402120F5
HN27C4096HG-85 UVPROM, 256KX16, 85ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Hitachi Ltd HN62444BP-10 vs HN27C4096HG-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN62444BP-10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN62444BP-10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HN62444BP-10 would you like to use for your alert(s)?
  • Please alert me when HN62444BP-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN62444BP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN62444BP-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN62444BP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN62444BP-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN62444BP-10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: