Memory
HN624116FB-20
Description: 2MX8 MASK PROM, 200ns, PDSO44, PLASTIC, SOP-44

Overview of HN624116FB-20 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HN624116FB-20 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN624116FB-20 by Renesas Electronics Corporation

HN624116FB-20
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. HN624116FB-20
    Renesas Electronics Corporation
    2MX8 MASK PROM, 200ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for HN624116FB-20

This table gives cross-reference parts and alternative options found for HN624116FB-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624116FB-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C16000AG-20 MASK ROM, 2MX8, 200ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor HN624116FB-20 vs KM23C16000AG-20
TC5316200BF IC 2M X 8 MASK PROM, 200 ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44, Programmable ROM Toshiba America Electronic Components HN624116FB-20 vs TC5316200BF
TC5316200F(TP1) IC 2M X 8 MASK PROM, 200 ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44, Programmable ROM Toshiba America Electronic Components HN624116FB-20 vs TC5316200F(TP1)
KM23C16100G-20 MASK ROM, 2MX8, 200ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor HN624116FB-20 vs KM23C16100G-20
HN624116FB-20 MASK ROM, 2MX8, 200ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd HN624116FB-20 vs HN624116FB-20
HY2316000G-200 MASK ROM, 2MX8, 200ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 SK Hynix Inc HN624116FB-20 vs HY2316000G-200
MX23C1610MC-20 MASK ROM, 2MX8, 200ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Macronix International Co Ltd HN624116FB-20 vs MX23C1610MC-20
Part Number Description Manufacturer Compare
AM29F160DB55EC Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD HN624116FB-20 vs AM29F160DB55EC
AM29LV160BT80FK 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 Spansion HN624116FB-20 vs AM29LV160BT80FK
MBM29DL163TE-70TR Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited HN624116FB-20 vs MBM29DL163TE-70TR
AM29BL161CT70RZE Flash, 1MX16, 70ns, PDSO56, SSOP-56 AMD HN624116FB-20 vs AM29BL161CT70RZE
M29W160DB90N6E 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HN624116FB-20 vs M29W160DB90N6E
M29W160BB120M6 1MX16 FLASH 2.7V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics HN624116FB-20 vs M29W160BB120M6
M28W160CB70N1 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HN624116FB-20 vs M28W160CB70N1
M29F160BB55N3 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HN624116FB-20 vs M29F160BB55N3
AM29LV160BT90FI Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD HN624116FB-20 vs AM29LV160BT90FI
AM29LV160BB80EI Flash, 2MX8, 80ns, PDSO48, TSOP-48 AMD HN624116FB-20 vs AM29LV160BB80EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN624116FB-20 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN624116FB-20 by Renesas Electronics Corporation

  • Please alert me when HN624116FB-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HN624116FB-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN624116FB-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HN624116FB-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN624116FB-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN624116FB-20 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: